
Peripheral driver IC featuring a single MOS output channel, capable of delivering 1.3A output current with a 52V output voltage. Operates within a 6V to 52V supply voltage range, offering a nominal input voltage of 2.2V and a low on-state resistance of 150mR. This surface mount component boasts a maximum power dissipation of 1.5W and a wide operating temperature range from -40°C to 150°C. Designed for efficient performance with turn-on and turn-off delay times of 80µs, it is RoHS compliant and halogen-free.
Sign in to ask questions about the Infineon BSP752RXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP752RXUMA2 technical specifications.
| Halogen Free | Halogen Free |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Input Voltage | 2.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Current | 1.3A |
| Output Voltage | 52V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Turn-Off Delay Time | 80us |
| Turn-On Delay Time | 80us |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP752RXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
