Single-channel, surface-mount peripheral driver IC featuring MOS technology. Delivers 1.3A output current with a maximum supply voltage of 52V. Operates across a wide temperature range from -40°C to 150°C, with a maximum power dissipation of 1.5W. This halogen-free, lead-free, and RoHS-compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Infineon BSP752TXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP752TXUMA1 technical specifications.
| Package/Case | Module |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 52V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP752TXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
