
The BSP76E6433 is a 42V power MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3.8W and a maximum output current of 7.5A. The device is lead-free and RoHS compliant, packaged in a TO-261-4 case with a surface mount package. It is part of the HITFET series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP76E6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP76E6433 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.8A |
| Current | 14A |
| Drain to Source Voltage (Vdss) | 42V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 150mR |
| Output Current per Channel | 1.4A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP76E6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
