This N-channel enhancement-mode MOSFET is rated for 240 V drain-source voltage and 0.35 A continuous drain current at 25 °C. It is a logic-level device in a PG-SOT223 package and is dv/dt rated for switching applications. The device specifies drain-source on-resistance up to 6.1 Ω at VGS = 10 V and up to 7.5 Ω at VGS = 4.5 V, with 1.8 W power dissipation at 25 °C. It operates over a junction and storage temperature range of -55 °C to +150 °C and uses Pb-free, RoHS-compliant lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP89H6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP89H6327 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSP89H6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.