Mosfet P-ch 250V 0.26A SOT-223
Checking distributor stock and pricing after the page loads.
Infineon BSP92PE6327 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 260mA |
| Current Rating | -230mA |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 104pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 12R |
| Series | SIPMOS® |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | -250V |
| RoHS | Compliant |