
P-channel MOSFET, 250V drain-source voltage, 260mA continuous drain current, and 12 Ohm drain-to-source resistance. Features include a 1.5mm height, 6.5mm length, and 3.5mm width in a SOT-223 surface-mount package. This silicon, metal-oxide semiconductor FET operates from -55°C to 150°C with a 1.8W power dissipation. It offers a 5ns turn-on delay and 67ns turn-off delay, with tin contact plating and RoHS compliance.
Sign in to ask questions about the Infineon BSP92PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP92PH6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | -250V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 104pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | -250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 12R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -1.5V |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 5ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP92PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
