
This lead-free junction field-effect transistor features a maximum continuous drain current of 3.8A and a maximum drain to source voltage of 20V. The device is rated for operation between -55°C and 150°C and is suitable for surface mount applications. It is compliant with RoHS regulations and is packaged in a halogen-free, plastic SC-59 package.
Sign in to ask questions about the Infineon BSR202NL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSR202NL6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR202NL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
