
The BSR302NL6327HTSA1 is a surface mount junction field-effect transistor (JFET) with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 500mW and a maximum drain to source voltage of 30V. The device is lead free and RoHS compliant, with a package quantity of 3000 units per reel. The transistor has a maximum continuous drain current of 3.7A and a maximum on-state resistance of 23mR.
Sign in to ask questions about the Infineon BSR302NL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSR302NL6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-State Resistance | 23mR |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR302NL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
