P-channel JFET transistor designed for small signal applications. Features a 60V breakdown voltage and a continuous drain current of 0.62A. This single-element silicon device utilizes a metal-oxide semiconductor construction. Housed in a 3-pin SC-59 plastic package, it offers dual terminal positions.
Sign in to ask questions about the Infineon BSR315PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSR315PH6327XTSA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSR315PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.