P-Channel JFET, surface mount, 1-element silicon transistor with 100V drain-to-source breakdown voltage and 360mA continuous drain current. Features 1.8 Ohm drain-to-source resistance, 6ns fall time, and -1.5V threshold voltage. Operates within a -55°C to 150°C temperature range, with 500mW maximum power dissipation. Packaged in a 3-pin SC-59 plastic case, tin-matte plated contacts, and supplied on tape and reel.
Sign in to ask questions about the Infineon BSR316PL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSR316PL6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 360mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 165pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -1.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR316PL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.