
The BSR606NH6327XTSA1 is an N-channel junction field-effect transistor from Infineon with a maximum continuous drain current of 2.3A and a maximum drain to source voltage of 60V. It features a drain to source resistance of 60mR and operates within a temperature range of -55°C to 150°C. This transistor is suitable for surface mount applications and is compliant with RoHS regulations.
Infineon BSR606NH6327XTSA1 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Input Capacitance | 657pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR606NH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
