
N-Channel Silicon JFET, surface mount, featuring 20V Drain-to-Source Voltage (Vdss) and 3.7A Continuous Drain Current (ID). Offers low on-state resistance of 17mR. Operates within a temperature range of -55°C to 150°C. Packaged in SC-59 with tin contact plating, this lead-free, RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Infineon BSR802NL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSR802NL6327HTSA1 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Halogen Free | Not Halogen Free |
| Input Capacitance | 1.013nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| On-State Resistance | 23mR |
| Package Quantity | 3000 |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR802NL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
