
The BSS119E6327 is a SIPMOS JFET from Infineon, packaged in a TO-236-3 surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is rated for a maximum power dissipation of 360mW and a continuous drain current of 170mA. It has an input capacitance of 78pF and a maximum drain to source voltage of 100V.
Infineon BSS119E6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 78pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS119E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
