The BSS119E6433 is a SIPMOS transistor from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 170mA and a maximum power dissipation of 360mW. The transistor is packaged in a TO-236-3 case and is available in quantities of 10,000 per reel. It is lead-free and compliant with the required specifications.
Checking distributor stock and pricing after the page loads.
Infineon BSS119E6433 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 3.2A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 78pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |