Trans Mosfet N-ch 100V 0.17A 3-PIN SOT-23 T/r
Infineon BSS119L6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 78pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
No datasheet is available for this part.