The BSS119NH6327 is an N-Channel JFET transistor from Infineon, packaged in a SOT-23 plastic package. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The transistor features a continuous drain current of 190mA and a gate to source voltage of 20V. It has a fast switching time with a fall time of 18.8ns and turn-off delay time of 7ns.
Checking distributor stock and pricing after the page loads.
Infineon BSS119NH6327 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 190mA |
| Fall Time | 18.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
No datasheet is available for this part.