
The BSS123E6327 is a SIPMOS JFET from Infineon with a maximum operating temperature of -55°C to 150°C. It features a maximum power dissipation of 360mW and a maximum operating voltage of 100V. The device is packaged in a TO-236-3 and is lead-free, but contains lead. It is RoHS compliant and has a maximum continuous drain current of 170mA.
Sign in to ask questions about the Infineon BSS123E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS123E6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 69pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS123E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
