
The BSS123L6327HTSA1 is a 100V SIPMOS transistor with a maximum continuous drain current of 170mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a SOT-23-3 package and is available in tape and reel packaging. It has a maximum power dissipation of 360mW and a maximum Rds on of 6R.
Sign in to ask questions about the Infineon BSS123L6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS123L6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 69pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 9.9ns |
| Turn-On Delay Time | 2.7ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BSS123L6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
