MOSFET N-CH 100V 170MA SOT-23
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 69pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Rds On Max | 6R |
| Series | SIPMOS® |
| RoHS | Compliant |