
N-channel, silicon, Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for surface mounting in a SOT-23 package. Features a continuous drain current of 190mA and a drain-to-source breakdown voltage of 100V. Offers a low on-state resistance of 6 Ohms, with turn-on delay time of 2.3ns and turn-off delay time of 7.4ns. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 500mW. This component is halogen-free, lead-free, and RoHS compliant.
Infineon BSS123NH6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 20.9pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 6R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 7.4ns |
| Turn-On Delay Time | 2.3ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS123NH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
