
The BSS126H6906XTSA1 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 21mA and a drain to source breakdown voltage of 600V. The device has a power dissipation of 500mW and a drain to source resistance of 320R. The BSS126H6906XTSA1 features a fall time of 115ns and a turn-off delay time of 14ns, as well as a turn-on delay time of 6.1ns.
Sign in to ask questions about the Infineon BSS126H6906XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS126H6906XTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 21mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 320R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 115ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS126H6906XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
