The BSS126L6906HTSA1 is a SIPMOS transistor with a maximum drain to source voltage of 600V and continuous drain current of 21mA. It is packaged in a SOT-23-3 surface mount package and is rated for operation between -55°C and 150°C. The transistor has a maximum power dissipation of 500mW and a maximum on-resistance of 500R. It is available in tape and reel packaging.
Infineon BSS126L6906HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 21mA |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 28pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 500R |
| Series | SIPMOS® |
| RoHS | Compliant |
No datasheet is available for this part.