
N-Channel Silicon Metal-Oxide Semiconductor FET, a single-element JFET designed for surface mounting in a SOT-23 plastic package. Features a continuous drain current of 110mA and a drain-to-source voltage of 240V. Offers a gate-to-source voltage of 20V, maximum power dissipation of 360mW, and an on-resistance (Rds On) of 14 Ohms. Operates within a temperature range of -55°C to 150°C, with tin-matte contact plating. This component is RoHS and Halogen Free compliant.
Infineon BSS131H6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 110mA |
| Drain to Source Voltage (Vdss) | 240V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 77pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 240V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Rds On Max | 14R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS131H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
