
Trans MOSFET N-CH 240V 0.11A 3-Pin SOT-23 T/R
Infineon BSS131L6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 110mA |
| Drain to Source Voltage (Vdss) | 240V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 77pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Rds On Max | 14R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
No datasheet is available for this part.
