
Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Sign in to ask questions about the Infineon BSS138NE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS138NE6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | 230mA |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 41pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.3ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138NE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
