
The BSS138NE6433 is a SIPMOS JFET with a maximum operating temperature of -55°C to 150°C and a maximum power dissipation of 360mW. It features a continuous drain current of 230mA and a drain to source voltage of 60V. The device is packaged in a TO-236-3 surface mount package and is lead free. It is compliant with RoHS regulations and is available in quantities of 10,000 per reel.
Sign in to ask questions about the Infineon BSS138NE6433 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS138NE6433 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | 230mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 41pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138NE6433 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
