
The BSS138NE7854 is a 60V SIPMOS JFET with a continuous drain current of 230mA. It features a maximum operating temperature range of -55°C to 150°C and is packaged in a lead-free TO-236-3. The device has an input capacitance of 41pF and a maximum power dissipation of 360mW. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Infineon BSS138NE7854 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS138NE7854 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | 230mA |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 41pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.3ns |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138NE7854 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
