
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for surface mounting in a SOT-23 plastic package. Features a continuous drain current of 230mA, a drain-to-source voltage of 60V, and a maximum power dissipation of 360mW. Offers a low on-state resistance of 3.5 Ohms and fast switching speeds with turn-on delay time of 2.3ns and fall time of 8.2ns. Operates across a wide temperature range from -55°C to 150°C and is RoHS compliant.
Infineon BSS138NH6327XTSA2 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 230mA |
| Current | 2A |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 41pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 3.5R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.3ns |
| Voltage | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138NH6327XTSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
