
The SIPMOS 60V 280mA Surface Mount N-Channel JFET is a discrete semiconductor device with a maximum operating temperature range of -55°C to 150°C. It features a package case of SOT-323-3 and is available in a lead-free version. The device has a maximum power dissipation of 500mW and a maximum drain to source voltage of 60V. It is also RoHS compliant and has a maximum on-resistance of 3.5 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS138WE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | 280mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 43pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138WE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
