
N-channel silicon MOSFET, surface mount, SOT-323 package. Features 60V drain-source voltage, 280mA continuous drain current, and 3.5 Ohm on-state resistance. Operates from -55°C to 150°C with 500mW power dissipation. Includes 2.2ns turn-on delay and 6.7ns turn-off delay. Halogen and lead-free, RoHS compliant.
Infineon BSS138WH6327XTSA1 technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 280mA |
| Current | 2A |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input Capacitance | 43pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 3.5R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.2ns |
| Voltage | 50V |
| Weight | 0.004395oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS138WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
