
The BSS138WL6327 is a N-CHANNEL Junction Field-Effect Transistor (JFET) from Infineon, featuring a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a continuous drain current of 280mA. The device is packaged in a SOT-323-3 package and is RoHS compliant. It has a drain to source breakdown voltage of 60V and a drain to source resistance of 3.5R.
Infineon BSS138WL6327 technical specifications.
| Package/Case | SOT-323-3 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 43pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 6.7ns |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
