
The BSS139E6327 is a SIPMOS MOSFET from Infineon with a maximum drain to source voltage of 250V and continuous drain current of 100mA. It features a maximum power dissipation of 360mW and an on-resistance of 14 ohms. The device is packaged in a TO-236-3 surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS139E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 76pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 14R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS139E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
