
The BSS139E6906 is a SIPMOS transistor with a maximum operating temperature of -55°C to 150°C. It has a continuous drain current of 100mA and a maximum power dissipation of 360mW. The transistor is packaged in a TO-236-3 surface mount package and is lead free. It is RoHS compliant and has a maximum drain to source voltage of 250V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 76pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 14R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
