
N-Channel Silicon Metal-Oxide Semiconductor FET for small signal applications. Features a 250V Drain to Source Voltage (Vdss) and 100mA Continuous Drain Current (ID). Surface mountable in a SOT-23 plastic package with tin, matte contact plating. Offers a nominal Gate to Source Voltage (Vgs) of -1.4V and an On-State Resistance (Rds On) of 14 Ohms. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 360mW.
Sign in to ask questions about the Infineon BSS139H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS139H6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 7.8R |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 76pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Nominal Vgs | -1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 14R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 14R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.4V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS139H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
