
Trans MOSFET N-CH 250V 0.1A 3-Pin SOT-23 T/R
Infineon BSS139L6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 76pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 14R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| RoHS | Not Compliant |
No datasheet is available for this part.