Infineon BSS159N technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 29pF |
| Length | 2.9mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 3.1ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS159N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
