
The BSS159NL6327HTSA1 is a SIPMOS N-channel transistor with a maximum drain to source voltage of 60V and continuous drain current of 230mA. It features a maximum power dissipation of 360mW and is packaged in a SOT-23-3 surface mount package. The transistor operates over a temperature range of -55°C to 150°C and has an input capacitance of 44pF. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSS159NL6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 44pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.5R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| RoHS | Not Compliant |
No datasheet is available for this part.