
The BSS159NL6906 is a surface mount N-CHANNEL SIPMOS transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 230mA and a drain to source breakdown voltage of 60V. The transistor's drain to source resistance is 3.5 ohms and its maximum power dissipation is 360mW. It is packaged in a SOT-23-3 package and is available on a tape and reel.
Infineon BSS159NL6906 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 44pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Rds On Max | 3.5R |
| Series | SIPMOS® |
| Turn-Off Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS159NL6906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
