
N-channel silicon JFET, surface mountable in a 3-pin SOT-23 plastic package. Features a continuous drain current of 170mA and a drain-to-source voltage of 100V. Offers a low on-state resistance of 6 Ohms and a maximum power dissipation of 360mW. Operates across a temperature range of -55°C to 150°C. RoHS and Halogen Free compliant with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS169H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS169H6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 68pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 6R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS169H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
