Infineon BSS169H6906XTSA1 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 68pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Series | SIPMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSS169H6906XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.