
N-Channel Silicon Metal-oxide Semiconductor FET (MOSFET) for small signal applications. Features a 20V Drain-to-Source Voltage (Vdss) and 1.5A Continuous Drain Current (ID). Offers low on-state resistance of 140mR at a Gate-to-Source Voltage (Vgs) of 12V. Packaged in a compact SOT-323 surface-mount plastic package, this device is halogen-free and lead-free, suitable for operation across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on delay time of 4.1ns and fall time of 1.4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS214NWH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 171mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 1.4ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input Capacitance | 143pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 140mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 950mV |
| Turn-Off Delay Time | 6.8ns |
| Turn-On Delay Time | 4.1ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS214NWH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
