Sign in to ask questions about the Infineon BSS223PWH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS223PWH6327XTSA1 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 390mA |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input Capacitance | 56pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | -900mV |
| Turn-Off Delay Time | 5.1ns |
| Turn-On Delay Time | 3.8ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS223PWH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
