
Trans MOSFET P-CH 20V 0.39A 3-Pin SOT-323
Infineon BSS223PWXT technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 390mA |
| Current Rating | -390mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 56pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
No datasheet is available for this part.