Infineon BSS225 technical specifications.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 90mA |
| Current Rating | 90mA |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 131pF |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| Rds On Max | 45R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 600V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
