The BSS225H6327XTSA1 is a single-element junction field-effect transistor from Infineon with a maximum drain to source voltage of 600V and a maximum gate to source voltage of 20V. It can handle a continuous drain current of up to 90mA and has a power dissipation of 1W. The device is packaged in a surface mount SOT-89 package and is available on tape and reel. It is compliant with RoHS regulations and is halogen and lead free. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS225H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 90mA |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS225H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.