The BSS225L6327HTSA1 is a 600V SIPMOS MOSFET from Infineon with a continuous drain current of 90mA. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1W. The device is packaged in a TO-243AA surface mount package and is available on tape and reel. The MOSFET has a maximum Rds On of 45R and a fall time of 41ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-243AA |
| Continuous Drain Current (ID) | 90mA |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 41ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 131pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 45R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |