The BSS306NL6327HTSA1 is a surface mount N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.3A and a drain to source voltage of 30V. The transistor is packaged in a SOT-23-3 package and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSS306NL6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 275pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 57mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
