P-Channel JFET, surface mount, in a SOT-23 package. Features a continuous drain current of 2A and a drain-to-source voltage of -30V. Offers a gate-to-source voltage of 20V and a low on-resistance of 80mR. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is halogen free and lead free, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS308PEH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS308PEH6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS308PEH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
