
P-channel, silicon, metal-oxide semiconductor FET designed for small signal applications. Features a continuous drain current of 1.5A and a drain-to-source voltage of -30V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 500mW. Packaged in a 3-pin SOT-23 surface-mount plastic package, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS314PEH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS314PEH6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 294pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS314PEH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
