
P-channel JFET, surface mount, in a SOT-23 package. Features a continuous drain current of 1.5A and a drain-to-source voltage of -30V. Offers a gate-to-source voltage of 20V and a maximum power dissipation of 500mW. Operates across a temperature range of -55°C to 150°C. Compliant with RoHS standards.
Sign in to ask questions about the Infineon BSS315PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS315PH6327XTSA1 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 282pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 150mR |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 150mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS315PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
